Stanley Steel Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
6658416
Mfr. Prt No.:
4-84-488
Brand:
Stanley
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
RS stock number 6658416
Product description Stanley Steel Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand Stanley
Manufacturer part number 4-84-488

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SL


Product Details

Stanley FatMax Pliers Set

This excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated chrome-carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. This set consisting of a combination plier, a long-nosed plier and side cutters is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.

Features and Benefits:

• Bi-material handle with secure grip grooving
• Resistant to most common chemicals including oils and acids
• Combination pliers - ideal for gripping and cutting
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• DIN / ASO / ANSI compliant
• Hand ground, induction hardened blade for long life and high-quality accuracy
• Heat treated high chrome steel forging for long life and durability
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.

What do I get in the set?
The set contains three of the most popular plier types:
• Diagonal Cutters (165mm long)
• Long-nose Pliers (155mm long)
• Combination Pliers (165mm long)


Specifications

Attribute Value
Brand Stanley
Number of Pieces 3
Overall Length 250 mm
Plier Type Plier Set
Material Steel
Checking stock...
IDR
1,790,682.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,790,682.08
*price per unit indicative
"Stanley Steel Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda