RS PRO Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
1363409
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363409
Product description RS PRO Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 4 Piece Plier Set

From the trusted RS PRO brand, this 4 piece plier and cutter set is an ergonomic set of bi-material pliers offering high performance. These pliers feature an asymmetric handle profile for increased comfort and less fatigue over long periods of use. The handles also have finger guards integrated into the design, to prevent slipping. The pliers and cutters are ideal for a variety of precision applications where components handling and wire manipulation are common

This handy plier and cutter set is supplied in a convenient zip-up carry case to keep the tools secure and organized when not in use.

Features and Benefits

• Four-piece plier set for lightweight and precision applications
• Ergonomic
• Comfortable
• For light-duty use

Contents

• Long Nose Precision Pliers - 155 mm
• Flat Nose Precision Pliers - 155 mm
• Precision Cutter - 140 mm
• Precision Cutter (Slim Head) - 140 mm
• Tool Wallet

Applications

This versatile plier set contains long nose pliers for precision gripping, and cutters for snipping and stripping wires. This cutter and plier set is ideal for electrical applications, where components need to be handled and wires need to be cut. It is a valuable addition to the toolboxes of;

• Electricians
• Technicians
• Maintenance Engineers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Plier Type Plier Set
Number of Pieces 4
Overall Length 250 mm
Checking stock...
IDR
1,082,464.80
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,082,464.80
*price per unit indicative
"RS PRO Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda