RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set

RS Stock No.:
1253098
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253098
Product description RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set
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
RS stock number 1253098
Product description RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 1000V Plier Set

RS PRO 9 Piece Insulated Plier and Screwdriver Set

From RS PRO, this 9 Piece Insulated Pliers and Screwdriver Set is ideal for working within rigorous health and safety standards. It features a combination of VDE approved Pliers and screwdrivers, ideal for working up to 1000 V ac or 1500 V dc. With ergonomic handles and robust construction, these high-quality tools are an essential addition to the professional tool kit.

The kit is supplied with a handy zip-up case to keep your tools safe and organised.

Kit Contains:

Pliers (VDE Approved)
• 180 mm 1000 V Insulated Combined Pliers
• 160 mm 1000 V Insulated Side Cutter
• 160 mm 1000 V Insulated Pliers

Screwdrivers (VDE Approved)
• 2.5 x 75 mm, 4.0 x 100 mm, 5.5 x 125 mm 1000 V Insulated Straight Tip Screwdriver
• PZ1 x 80 mm, 1000 V Insulated Pozidriv Tip Screwdriver
• PZ2 x 100 mm, 1000 V Insulated Pozidriv Tip Screwdrivers
• Control Pencil (VDE Approved-Large)

Features and Benefits - Pliers

• 1000 V AC and 1500 V DC voltage isolation
• Cutting blades for soft and hard wire
• Steel
• Bright chrome plated surface
• Ergonomic handle
• VDE 0682 Teil 201, DIN ISO 5746

Features and Benefits - Screwdrivers

• 1000 V AC and 1500 V DC voltage isolation
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• Ergonomic handle
• Tested according to DIN EN 60900: 2004 Standard
• VDE 0682 Teil 201, DIN ISO 2380

Applications

The set has a combination of pliers, cutters and screwdrivers that are ideal for working on 1000V AC or 1500V DC.

• Cutters, sometimes called wire cutters, are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.

• Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.

• Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.

The insulated screwdrivers feature a combination of posidriv and slotted heads in common sizes. Due to their suitability for working around the possibility of live circuits, this high-quality tool kit is ideal for;

• Electricians
• Maintenance engineers
• Technicians

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Plier Type Screwdriver & Plier Set
VDE/1000V Approved Yes
ESD Safe No
Number of Pieces 9
Height Safe No
Checking stock...
IDR
2,627,809.17
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,627,809.17
*price per unit indicative
"RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda