Stanley Forged Steel Pliers Plier Set, 150 mm Overall Length

RS Stock No.:
1252039
Mfr. Prt No.:
STHT0-75094
Brand:
Stanley
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
RS stock number 1252039
Product description Stanley Forged Steel Pliers Plier Set, 150 mm Overall Length
Manufacturer / Brand Stanley
Manufacturer part number STHT0-75094

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley ComfortGrip - 3 Piece Pliers Set

Introducing an excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated, tempered and corrosion protected carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. The specially contoured DynaGrip handles fit perfectly in the palm. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.

Pliers are available in two set configuration options:
• 1252039 - Diagonal Cutting Pliers, Long Nose Pliers, Combination Pliers
• 1252048 - Diagonal Cutting Pliers, Groove Joint Pliers, Combination Pliers

Features and Benefits:

• Bi-material Dynagrip handle providing the comfort to use the tool and reduces hand fatigue
• Precision milled cutting edges and pivot for smooth opening and closing of the jaws
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Hand ground, induction hardened blade for long life and high-quality accuracy
• Heat treated high chrome steel forging for long life and durability
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.


Specifications

Attribute Value
Brand Stanley
Overall Length 150 mm
Material Forged Steel
Plier Type Plier Set
Number of Pieces 3
Checking stock...
IDR
1,045,753.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,045,753.30
*price per unit indicative
"Stanley Forged Steel Pliers Plier Set, 150 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda