RS PRO 225 mm Concreter Concreters’ Nippers
- RS Stock No.:
- 1829973
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
RS stock number | 1829973 |
Product description | RS PRO 225 mm Concreter Concreters' Nippers |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Concreters Pincers
Concreters pincers from our trusted and reliable own brand RS PRO are a range of durable hand tools ideal for twisting and cutting binding wire in one easy operation, for use with concrete and other building materials. RS PRO concreter pincers feature long durable handles coated with a PVC sleeve to provide enhanced comfort and grip, whilst allowing you to manipulate binding wire with ease. The nippers are finished with phosphate that includes corrosion protection whilst providing long life, ensuring a long-lasting product even in tough conditions.
Features and benefits
• Durable design with corrosion resistance
• Ergonomic PVC sleeve handles for enhanced grip and control
• Cut, bend and twist binding wire with ease
• Rounded tips to prevent damage to surrounding materials
• Versatility of a cutter and pincer in one
• Made with durable special tool steel
Common applications
Pincers are a type of hand tool designed to provide a mechanical type push, pull cut or twist to a variety of materials depending on the pincer type. Carpenter pincers are an ideal nail puller, whereas a concreters pincer is perfect for twisting and cutting binding wire. Pincers (and nippers) are used in various applications such as:
• Construction
• Carpentry
• DIY
• Restoration
• Automotive
What material is this pincer suitable with?
RS PRO concreter nippers are ideal for cutting and twisting medium and hard wire braids and mesh. The pincers are best suited to cutting and twist binding wire that is used in conjunction with structures made of concrete. The durable design ensures that the nippers will continue to provide a precise cut or twist when required, even in rough conditions.
Can this pincer be used to pull out nails?
RS PRO concreter pincers are not designed to be used with pulling out nails as the sharpened nippers can cut through the nail.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 225 mm |
Handle Material | PVC |
Pincer Type | Concreter |