Facom 120g Lift Capacity Flexible, Magnetic Pick Up Tool, 530 mm

RS Stock No.:
8764894
Mfr. Prt No.:
827.1
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8764894
Product description Facom 120g Lift Capacity Flexible, Magnetic Pick Up Tool, 530 mm
Manufacturer / Brand Facom
Manufacturer part number 827.1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Slim Flexible Magnetic Retriever

Extra thin magnetic retriever with a long flexible neck that offers the excellent Facom build quality that enables the pick-up of screws, washers etc from even more confined spaces.

7mm Head
120g max lift


Specifications

Attribute Value
Brand Facom
Lift Capacity 120 g
Overall Length 530 mm
Type Flexible, Magnetic
Checking stock...
IDR
559,797.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1559,797.93
*price per unit indicative
"Facom 120g Lift Capacity Flexible, Magnetic Pick Up Tool, 530 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda