RS PRO Vacuum Pick Up Tool, 152 mm Aluminium With Aluminium Handle
- RS Stock No.:
- 6249829
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
| RS stock number | 6249829 |
| Product description | RS PRO Vacuum Pick Up Tool, 152 mm Aluminium With Aluminium Handle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Vacuum Pick Up Tool Set
Introducing the RS PRO vacuum pick up tool set, a versatile and durable tool that is perfect for retrieving small objects and components in hard to reach places. This handheld pick up tool features an internal vacuum suction mechanism to pick up and retrieve components, eliminating the need for batteries. The body of the tool is manufactured from tubular aluminium with a bright anodised finish, offering a durable device with excellent corrosion resistance. This set features 3 straight heads with rubber suctions pads and 3 angled heads with rubber suction pads in a variety of sizes, each attachable to a fine steel tube.
SUPPLIED_WITH : 6 pick-up heads (3 angled and 3 straight for SMT c
Features and benefits
• Durable tubular aluminium construction with anodised finish, offering excellent corrosion resistance
• Ideal for picking up and retrieving small parts and components
• No batteries required
• Includes a durable carry case for safe storage
• Includes 3 straight suction heads and 3 angled suction heads
• Maximum recommended pick-up weight using 10 mm suction pad is 20 grams (pick up weight will vary depending on component surface condition and head size used)
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Vacuum pick up tools are excellent for picking up and retrieving small parts and components and are very economical as they don't require batteries.
Is this pick up tool magnetic?
This RS PRO pick up tool features a vacuum suction mechanism and is not magnetic.
What is the length?
The overall length of this pick up tool is 152 mm.
How much weight can this item pick up?
The pick up weight will vary depending on the component surface condition and the head size used, however, as a rough guide if using the 10 mm suction head the recommended pick up weight is 20 grams.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 152 mm |
| Type | Vacuum |
| Handle Material | Aluminium |
| Extendable | No |
| Material | Aluminium |