RS PRO 60 mm HSS Standard Dovetail Cutter 45° 13mm Diameter

RS Stock No.:
5228017
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
RS stock number 5228017
Product description RS PRO 60 mm HSS Standard Dovetail Cutter 45° 13mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS Dovetail Cutter - Autolock

Features and Benefits

45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish

L224478-01

Specifications

Attribute Value
Brand RS PRO
Overall Length 60 mm
Cut Type Standard
Angle 45 °
Cutter Diameter 13 mm
Cutter Width 4 mm
Shank Type Screwed
Shank Diameter 12 mm
Material HSS
Checking stock...
IDR
672,240.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1672,240.01
*price per unit indicative
"RS PRO 60 mm HSS Standard Dovetail Cutter 45° 13mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda