Dormer HSCo End Mill, 3.5mm Cut Diameter

RS Stock No.:
7287958
Mfr. Prt No.:
C2473.5
Brand:
Dormer
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
RS stock number 7287958
Product description Dormer HSCo End Mill, 3.5mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C2473.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSCo-XP Flatted Shank End Mill, Standard Length (C247)

HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards


Specifications

Attribute Value
Brand Dormer
Overall Length 54 mm
Cutter Diameter 3.5 mm
Shank Type Weldon
Cut Length 10 mm
Shank Diameter 6 mm
Centre Cutting Yes
Material HSCo
Checking stock...
IDR
704,021.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1704,021.68
*price per unit indicative
"Dormer HSCo End Mill, 3.5mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda