Dormer HSCo End Mill, 2mm Cut Diameter

RS Stock No.:
3596784
Mfr. Prt No.:
C273-2.00
Brand:
Dormer
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
RS stock number 3596784
Product description Dormer HSCo End Mill, 2mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C273-2.00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

C273 HSCo long length end mill in 2 sizes for finishing work


Specifications

Attribute Value
Brand Dormer
Overall Length 54 mm
Cutter Diameter 2 mm
Shank Type Weldon
Cut Length 10 mm
Shank Diameter 6 mm
Centre Cutting Yes
Material HSCo
Checking stock...
IDR
636,472.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1636,472.52
*price per unit indicative
"Dormer HSCo End Mill, 2mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda