RS PRO HSCo End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cut Diameter

RS Stock No.:
1857558
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
RS stock number 1857558
Product description RS PRO HSCo End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cut Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Centre Cutting Yes
Overall Length 54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm
Cutter Diameter 3 mm, 4 mm, 6 mm, 8 mm
Shank Type Screwed
Cut Length 9.5 mm, 12.5 mm
Shank Diameter 6 mm, 12 mm, 16 mm
Material HSCo
Checking stock...
IDR
4,764,838.03
Out of stock
Price Set
Unit(s)Per Unit(IDR)
14,764,838.03
*price per unit indicative
"RS PRO HSCo End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda