Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
7276715
Mfr. Prt No.:
30 16 160
Brand:
Knipex
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
RS stock number 7276715
Product description Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 30 16 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Long Nose Pliers

Chrome plated 1000V insulated long nose pliers with multicomponent handles.

Heavy duty construction
Oil hardened, forged Chrome Vanadium Steel


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
Overall Length 160 mm
VDE/1000V Approved Yes
Tip Style Straight
Jaw Length 46,5 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
722,062.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1722,062.76
*price per unit indicative
"Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda