Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 6879934
- Mfr. Prt No.:
- 2427 S-200
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6879934 |
| Product description | Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2427 S-200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
VDE 60° Snipe Nose Pliers
Snipe nose plier with insulated handles and tips angled at 60°
Slim, semi-circular shaped serrated jaws
Accurately machined jaws provide a sure grip on the workpiece
Sharp edges for cutting material such as copper and plastic insulated wire
Black oxidised, anti-corrosion treated
PVC coated handles
ISO: 5745, DIN: 5745
Conforms to CEI/IEC 900, EN 60900
Specifications
| Attribute | Value |
| Brand | Bahco |
| Cutting Capacity | 3.0 mm |
| Overall Length | 200 mm |
| Tip Style | Straight |
| Jaw Depth | 9 mm |
| Plier Type | Long Nose Pliers |
| Jaw Length | 70 mm |
| Material | Steel |