RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
5417043
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
RS stock number 5417043
Product description RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

WARNING : These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.


Specifications

Attribute Value
Brand RS PRO
Overall Length 160 mm
Tip Style Straight
Jaw Depth 9.5 mm
Plier Type Long Nose Pliers
Jaw Length 46,5 mm
Material Chrome Steel
Checking stock...
IDR
470,116.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1470,116.98
*price per unit indicative
"RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda