Knipex Vanadium Steel Gripping pliers Gripping Pliers, 160 mm Overall Length

RS Stock No.:
5001525
Mfr. Prt No.:
25 26 160
Brand:
Knipex
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
RS stock number 5001525
Product description Knipex Vanadium Steel Gripping pliers Gripping Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 25 26 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE flat and round nose pliers


Specifications

Attribute Value
Cutting Capacity 2.5 mm
Brand Knipex
Overall Length 160 mm
Tip Style Bent
Plier Type Gripping Pliers
Jaw Length 50 mm
Material Vanadium Steel
Checking stock...
IDR
823,491.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1823,491.39
*price per unit indicative
"Knipex Vanadium Steel Gripping pliers Gripping Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda