Knipex VDE Insulated Vanadium Electric Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 2971954
- Mfr. Prt No.:
- 26 27 200
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2971954 |
| Product description | Knipex VDE Insulated Vanadium Electric Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 26 27 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Snipe Nose Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
APPROVALS : VDE
Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Long Nose Pliers |
| VDE/1000V Approved | Yes |
| Tip Style | Bent |
| Jaw Length | 73 mm |
| Circlip Size Range | 3.2 mm |
| Material | Vanadium Electric Steel |
| Overall Length | 200 mm |