Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
1585372
Mfr. Prt No.:
26 16 200
Brand:
Knipex
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
RS stock number 1585372
Product description Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 26 16 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Snipe Nose Side Cutting Pliers 1000V Live Working

Straight half-round, long jaws with serrated gripping surfaces
Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm Ø
Cutting edges additionally induction hardened, hardness approx. 61 HRC
Made from vanadium steel, oil-hardened and tempered
Chrome-plated head, two-colour two-component handles, VDE-tested conforming to IEC 900.
1000 V


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
Cutting Capacity 3.2 mm
Overall Length 200 mm
Tip Style Straight
Jaw Length 73 mm
Material Vanadium Steel
Checking stock...
IDR
986,070.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1986,070.89
*price per unit indicative
"Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda