TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series

RS Stock No.:
4330692
Mfr. Prt No.:
RW-175-3/64-0-RSU-STK
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4330692
Product description TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RW-175-3/64-0-RSU-STK
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
RS stock number 4330692
Product description TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RW-175-3/64-0-RSU-STK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RW-175 High Temperature Black

Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.

High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation


Specifications

Attribute Value
Brand TE Connectivity
Series RW-175
Colour Black
Flame Retardant Yes
Sleeve Diameter 1.2 mm
Sleeve Length 1.2 m
Shrink Ratio 2:1
Shrunk Diameter 0.6 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material PVDF
Checking stock...
IDR
94,086.33
IDR
65,870.92
Out of stock
Price EachYou save IDR 28,215.41 (30%)
Unit(s)Per Unit(IDR)
165,870.92
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products