Knipex Steel Gripping pliers Gripping Pliers, 115 mm Overall Length

RS Stock No.:
1877362
Mfr. Prt No.:
35 12 115 ESD
Brand:
Knipex
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
RS stock number 1877362
Product description Knipex Steel Gripping pliers Gripping Pliers, 115 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 35 12 115 ESD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Precision ESD Box Jointed Pliers

Electrically discharging version – dissipative
Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Two colour dual component handles, black/grey
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 9.5 mm
Overall Length 115 mm
Tip Style Straight
ESD Safe Yes
Plier Type Gripping Pliers
Material Steel
Checking stock...
IDR
840,483.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1840,483.57
*price per unit indicative
"Knipex Steel Gripping pliers Gripping Pliers, 115 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda