RS PRO 145 mm Electronics Side Cutter

RS Stock No.:
8472961
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
RS stock number 8472961
Product description RS PRO 145 mm Electronics Side Cutter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Pro Micro-tek ESD Shears

Precision made ESD RS Pro safe Micro-tek shears that cut by shearing leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.

Features and Benefits

• Music Wire, Kevlar fibre & Mini Shear head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics

Handles

• Ergonomic
• User-friendly
• Rounded for maximum operator comfort
• Soft comfortable gripping surface that provides superior operator comfort
• Easier to pick it up
• Anti-slip rubber surface
• Bi-component ESD-safe material


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Type Electronics Side Cutter
Overall Length 145 mm
Jaw Length 32.0 mm
Maximum Cutting Capacity 2.0 mm
Checking stock...
IDR
774,402.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1774,402.87
*price per unit indicative
"RS PRO 145 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda