Bahco 160 mm Side Cutters
- RS Stock No.:
- 8064914
- Mfr. Prt No.:
- 21HDG-160
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8064914 |
| Product description | Bahco 160 mm Side Cutters |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 21HDG-160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Heavy Duty Ergonomic Side Cutting Pliers
Heavy duty, ergonomic side cutters constructed from high performance alloy steel.
Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 64 HRC
Specifications
| Attribute | Value |
| Brand | Bahco |
| Maximum Cutting Capacity | 2.5 mm |
| Material | Alloy Steel |
| Overall Length | 160 mm |
| Type | Side Cutters |
| Jaw Length | 18.0 mm |