Bahco 210 mm Side Cutters

RS Stock No.:
5395886
Mfr. Prt No.:
1520G
Brand:
Bahco
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
RS stock number 5395886
Product description Bahco 210 mm Side Cutters
Manufacturer / Brand Bahco
Manufacturer part number 1520G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Compact Power Cutters

Side cutters manufactured from black oxidised Chrome-Vanadium steel
Extremely high cutting capacity for its compact design, achieved by a powerful high-frequency hardened edge and enhanced joint construction, giving the cutters exceptionally high leverage
The recess in the blade close to the joint and the special shaped edges prevent hard thick wires from slipping out of the cutter’s jaws
Equipped with a protection facility for the high-frequency hardened edges
Two-component handles with a thermoplastic surface on tough polypropylene, ensuring a comfortable and secure grip


Specifications

Attribute Value
Brand Bahco
Overall Length 210 mm
Type Side Cutters
Jaw Length 16.0 mm
Maximum Cutting Capacity 3.8 mm
Material Alloy Steel
Checking stock...
IDR
1,148,860.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,148,860.17
*price per unit indicative
"Bahco 210 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda