Knipex 180 mm Side Cutter
- RS Stock No.:
- 2971982
- Mfr. Prt No.:
- 70 07 180
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2971982 |
| Product description | Knipex 180 mm Side Cutter |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 70 07 180 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diagonal Cutters
APPROVALS : VDE
Induction hardened precision cutting edge
Tool steel, chrome plated jaw
Plastic dipped heavy duty insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems
Specifications
| Attribute | Value |
| Brand | Knipex |
| Model Number | 70 07 180 |
| Type | Side Cutter |
| Overall Length | 180 mm |