Bahco 160 mm Side Cutters

RS Stock No.:
1246109
Mfr. Prt No.:
TAH2101G-160
Brand:
Bahco
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
RS stock number 1246109
Product description Bahco 160 mm Side Cutters
Manufacturer / Brand Bahco
Manufacturer part number TAH2101G-160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Pliers and Side Cutters

Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.


Specifications

Attribute Value
Brand Bahco
Overall Length 160 mm
Type Side Cutters
Height Safe Yes
Cutting Capacity Iron Wire 2.5 mm
Jaw Length 18.0 mm
Maximum Cutting Capacity 3.8 mm
Model Number TAH2101G-160
Material Alloy Steel
Checking stock...
IDR
1,036,627.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,036,627.87
*price per unit indicative
"Bahco 160 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda