Knipex 125 mm Electronics Side Cutter

RS Stock No.:
1245840
Mfr. Prt No.:
79 42 125 Z ESD
Brand:
Knipex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245840
Product description Knipex 125 mm Electronics Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 79 42 125 Z ESD
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
RS stock number 1245840
Product description Knipex 125 mm Electronics Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 79 42 125 Z ESD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Precision Screwed Joint Diagonal ESD Cutters

Diagonal side-cutters for ultra-fine work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel. The precision ground induction hardened cutting edges have a very small bevel allowing accurate cutting on small components

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head
Available in standard and ESD-safe versions


Specifications

Attribute Value
Brand Knipex
ESD Safe Yes
Type Electronics Side Cutter
Overall Length 125 mm
Maximum Cutting Capacity 1.3 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
1,466,571.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,466,571.98
*price per unit indicative
"Knipex 125 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda