KNIPEX COMBINATION PLIER,1000V 180MM L

RS Stock No.:
2971904
Brand:
Knipex
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
RS stock number 2971904
Product description KNIPEX COMBINATION PLIER,1000V 180MM L
Manufacturer / Brand Knipex

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

APPROVALS : VDE

Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 12.0 mm
Overall Length 180 mm
VDE/1000V Approved Yes
Tip Style Straight
Material Cutting Capability Medium Hard Wire; Hard Wire; Stranded Wire
Plier Type Combination Pliers
Material Tool Steel
Checking stock...
IDR
824,854.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1824,854.96
*price per unit indicative
"KNIPEX COMBINATION PLIER,1000V 180MM L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda