Bahco Steel Pliers Combination Pliers, 160 mm Overall Length

RS Stock No.:
1847620
Mfr. Prt No.:
2628 G 160 IP
Brand:
Bahco
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
RS stock number 1847620
Product description Bahco Steel Pliers Combination Pliers, 160 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2628 G 160 IP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Bahco Ergonomic Combination Pliers

Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service.

WARNING : Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Features & Benefits
• Combination pliers developed according to the scientific ERGO™ process
• Finish: Black finish, anti-corrosion treated
• Material: High performance alloy steel
• ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
• Edges specially designed to cut harder material such as piano wire and spring steel wire
• Gripping surfaces particularly suited for gripping round and flat material
• Round shaped jaws give improved accessibility in confined spaces
• The distance from the joint to the centre of the cutting edges is reduced: giving leverage and increased cutting capacity
• Equipped with a return spring featuring an on/off function
• IP : Industrial packed


Specifications

Attribute Value
Brand Bahco
Cutting Capacity 2.0 mm
Overall Length 160 mm
Tip Style Straight
Material Cutting Capability Iron Wire; Piano Wire
Plier Type Combination Pliers
Jaw Length 33 mm
Material Steel
Checking stock...
IDR
660,702.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1660,702.11
*price per unit indicative
"Bahco Steel Pliers Combination Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda