Knipex Vanadium Steel Multifunction Pliers Multifunction Pliers, 160 mm Overall Length
- RS Stock No.:
- 1576205
- Mfr. Prt No.:
- 13 01 160
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1576205 |
Product description | Knipex Vanadium Steel Multifunction Pliers Multifunction Pliers, 160 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 13 01 160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Combination Electricians Pliers
High quality Electricians pliers, ideal for cutting, stripping, bending and crimping
The tool features precision ground stripping holes and induction hardened cutting edges to 60 HRc
Stripping / Crimping capacity: 0.5 - 0.75 / 1.5 / 2.5mm²
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 2.5 mm |
Overall Length | 160 mm |
Tip Style | Straight |
Material Cutting Capability | Medium Hard Wire; Hard Wire |
Plier Type | Multifunction Pliers |
Material | Vanadium Steel |