Knipex VDE Insulated Forged Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length

RS Stock No.:
1367469
Mfr. Prt No.:
13 96 200 T
Brand:
Knipex
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
RS stock number 1367469
Product description Knipex VDE Insulated Forged Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 13 96 200 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex VDE Electrical Installation Pliers

The Knipex multifunctional pliers are great for electrical installation. Whether it be to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves. The handles are insulated with multi-component grips, which are VDE tested to 1000 V.

Features and Benefits

6 functions in one of pliers
Smooth and serrated gripping surfaces
High grade special tool steel, forged and oil hardened
VDE tested


Specifications

Attribute Value
Brand Knipex
VDE/1000V Approved Yes
Cutting Capacity 15.0 mm
Plier Type Multifunction Pliers
Overall Length 200 mm
Height Safe Yes
Tip Style Straight
Material Forged Steel
Checking stock...
IDR
2,101,261.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,101,261.37
*price per unit indicative
"Knipex VDE Insulated Forged Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda