Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length

RS Stock No.:
1367465
Mfr. Prt No.:
09 12 240 T
Brand:
Knipex
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
RS stock number 1367465
Product description Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 09 12 240 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Linesman's Pliers with Fishtape Puller

The Knipex high leverage linesman pliers are suitable for heavy-duty use and are ideal for a wide variety of applications. These pliers require 50% less effort compared with combination pliers thanks to optimised transmission ratio. Ergonomically optimised handle shape for a firm contact to the hand and fatigue reducing operation. Effective cross-hatched knurled gripping zone in the jaws for strong gripping and pulling. An extra gripping zone below the joint for cable pulling and a universal mandrel crimp. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

Solid construction for heaviest strain
Ergonomically optimised handle shape
Crossed hatched knurled gripping jaws
Additional gripping zone
Cable pulling device and mandrel crimp
Cutting edges for soft and hard wire
Integrated tether point


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 4.6 mm
Plier Type Combination Pliers
Overall Length 240 mm
Height Safe Yes
Tip Style Straight
Material Vanadium Steel
Checking stock...
IDR
1,239,065.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,239,065.57
*price per unit indicative
"Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda