RS PRO Pliers Combination Pliers, 200 mm Overall Length

RS Stock No.:
0539003
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
RS stock number 0539003
Product description RS PRO Pliers Combination Pliers, 200 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Engineers Pliers

High-quality general purpose combination or lineman pliers.

WARNING : Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Features and Benefits:
Ergonomically designed bow handles provide maximum leverage & comfort
Ideal for the gripping, twisting or bending of wire & cable
Also ideal for cutting wire & cable


Specifications

Attribute Value
Brand RS PRO
Material Cutting Capability Medium Hard Wire
Plier Type Combination Pliers
Cutting Capacity 2.5 mm
Overall Length 200 mm
Tip Style Straight
Checking stock...
IDR
332,920.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1332,920.86
*price per unit indicative
"RS PRO Pliers Combination Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda