RS PRO Chrome Molybdenum Steel Pliers Circlip Pliers

RS Stock No.:
8517525
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
RS stock number 8517525
Product description RS PRO Chrome Molybdenum Steel Pliers Circlip Pliers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Internal & External Circlip Pliers

Introducing adjustable circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers with interchangeable heads that can be used to install and remove external and internal circlips from a range of appliances. These long-lasting RS PRO circlip pliers have a tough steel construction for a long and durable tool life. The tool also features contoured soft-grip handles for comfort over long periods of use.

These circlip pliers have excellent precision due to a screw action control. It is designed to be used with interchangeable heads, and can accommodate both bent and straight tips for further versatility.

Features and benefits

• Manufactured from Chrome Molybdenum steel.
• Internal Tip Capacity: 15-49mm
• External Tip Capacity: 9-45mm
• Contoured soft grip handle for comfort and control.
• Three sets of interchangeable tips

Applications

Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:

• Vehicles
• Bicycles
• Blenders
• Washing machines

What is the difference between internal and external?

Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

SUPPLIED_WITH : Three sets of interchangeable tips.

Features & Benefits
Manufactured from Chrome Molybdenum steel.
Internal Tip Capacity: 15-49mm.
External Tip Capacity: 9-45mm.
Contoured soft grip handle for comfort and control.


Specifications

Attribute Value
Brand RS PRO
ESD Safe No
Plier Type Circlip Pliers
Circlip Size Range 15 → 49 mm, 9 → 45 mm
Tip Style Bent, Straight
Material Chrome Molybdenum Steel
Checking stock...
IDR
993,832.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1993,832.75
*price per unit indicative
"RS PRO Chrome Molybdenum Steel Pliers Circlip Pliers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda