Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 225 mm Overall Length

RS Stock No.:
3371399
Mfr. Prt No.:
44 11 J3 SB
Brand:
Knipex
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
RS stock number 3371399
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 225 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 44 11 J3 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Circlip pliers, internal/external

WARNING : Wearing eye protection is recommended!


Specifications

Attribute Value
Brand Knipex
Overall Length 225 mm
Tip Style Straight
Circlip Size Range 40 → 100 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
260,127.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,127.20
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 225 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda