Facom Pipe Cutter 3 → 35 mm, Cuts Copper

RS Stock No.:
7243866
Mfr. Prt No.:
334C.35
Brand:
Facom
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
RS stock number 7243866
Product description Facom Pipe Cutter 3 → 35 mm, Cuts Copper
Manufacturer / Brand Facom
Manufacturer part number 334C.35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 334B.35 'High Precision' Copper Pipe Cutter

Introducing the Facom 334B.35, this high precision pipe cutter produces a clean and precise cut on copper pipes up to a thickness of 2 mm. This user-friendly pipe cutter featuring a comfortable handle to increase the tension to cut through the pipe, allowing you to adjust the cutter with ease depending on the size required. This cutter is manufactured from a tough wearing alloy body with an enamel finish. An added feature of a rotary deburrer that slides out the bottom of the main body. The high-quality blades are constructed using high carbon steel, ensuring that a clean and precise cut is achieved, even after multiple uses.

Features and Benefits

Capable of cutting copper and light alloy pipes 3-25 mm

Four grooved guided rollers for cutting flanged tubes

Light Alloy body with enamel finish

Folding Rotary deburrer

Produces a clean and precise cut with ease

Supplied with two cutting wheels

Applications

Pipe cutters are a type of hand tool designed to cut pipes. It can usually be faster, cleaner and a move convenient at cutting a pipe than using a hacksaw. Pipe cutters are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

FAQ's

Why use a pipe cutter instead of a hacksaw?

Whilst a hacksaw can be used to cut a variety of materials, pipe and tube cutters are specifically designed to cut pipes and hoses with ease. The design ensures that a precise and clean cut is achieved on a variety of materials, without damaging the material or surrounding area.

What material can this tube cutter be used with?

This pipe cutter is designed to produce a clean and precise cut on a copper and alloy pipes up to a thickness of 2mm.


Specifications

Attribute Value
Brand Facom
Cutting Capacity 3 → 35 mm
Material Cut Copper
Cutter Type Fast Action Adjuster and Retractable Rotating Reamer
Checking stock...
IDR
1,820,261.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,820,261.06
*price per unit indicative
"Facom Pipe Cutter 3 → 35 mm, Cuts Copper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda