RS PRO Pipe Cutter 6 → 50 mm, Cuts Brass, Copper

RS Stock No.:
2063463
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
RS stock number 2063463
Product description RS PRO Pipe Cutter 6 → 50 mm, Cuts Brass, Copper
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Adjustable Pipe Cutter

From RS PRO, this pipe cutter is ideal for cutting copper pipes and tubing of various diameters. It works by securing the pipe between the two internal rollers, and then adjusting the spring-loaded cutter wheel to contact with the pipe. Then you simply rotate the tool for a fast and clean cut.

This ergonomic and easy-to-use tool is ideal for both small and large pipes, and so is more versatile than the more compact c-style copper pipe cutters. This handy pipe cutter even has an integrated deburring surface, for added convenience.

This cutter features a unique quick-release mechanism, which allows speedy access to clasp and release pipes. The cutter also features a retractable integrated pipe reamer, and is supplied complete with one spare cutter stored in the handles

For a convenient and reliable cutting tool, this adjustable tube cutter is ideal. It offers a broad cutting range that most cutters can't compete with, and is a useful addition to the toolbox of professionals and DIY enthusiasts alike.

Features and Benefits

• Suitable for pipe diameters 6-50mm (1/4 to 2in.)
• Quick-release mechanism
• Integrated deburrer

Applications

These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Die cast body with hardened steel cutting wheel suitable for pipe diameters 6-50mm (1/4 to 2in.) features a unique quick-release mechanism, which allows speedy access to clasp and release pipes
Cutter also features a retractable integral pipe reamers, and is supplied complete with one spare cutter stored in the handles


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 6 → 50 mm
Body Material Aluminium
Material Cut Brass, Copper
Checking stock...
IDR
445,258.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1445,258.05
*price per unit indicative
"RS PRO Pipe Cutter 6 → 50 mm, Cuts Brass, Copper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda