RS PRO Lever Press Bearing Puller, 19 → 45 mm capacity, 2 pieces
- RS Stock No.:
- 4342572
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
| RS stock number | 4342572 |
| Product description | RS PRO Lever Press Bearing Puller, 19 → 45 mm capacity, 2 pieces |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Micro Bearing Puller
These Bearing Pullers from our own RS PRO own brand are manufactured to a very high specification and subjected to rigorous testing which is exceeding their stated capacities.
The legs and beams are drop forged from high-quality steel and then heat-treated for extra strength and durability.
What to consider when choosing a bearing puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use.
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
• 3 jaws
• Maximum size of bearing - 45mm
• Arm spread - 19 to 45mm
• Reach - 73mm
• Self-centring force screw with 'T' bar and 13mm hexagon drive
• Drop forged legs with independent leaf springs
• Securing collar tightens under load for positive, non-slip pulling action
• 1-tonne capacity
• Comes with extension point in a strong blow moulded case
Where will you need this bearing puller?
Automotive and engineering applications such as:
• Alternators
• Generators
• Domestic appliances
• Power tools and pumps
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Capacity | 19 → 45 mm |
| Number of Pieces | 2 |
| Puller Type | Bearing Puller |
| Operation | Lever Press |