Facom U.14A Hand Bearing Puller, 35.0 mm capacity

RS Stock No.:
3006203
Mfr. Prt No.:
U.14A
Brand:
Facom
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
RS stock number 3006203
Product description Facom U.14A Hand Bearing Puller, 35.0 mm capacity
Manufacturer / Brand Facom
Manufacturer part number U.14A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom External Grip Compact Bearing Pullers

Introducing the series of professional Wide 2/3 Leg Bearing Pullers from Facom. These compact pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. A simple design featuring "wrap-around" grip design make these bearing pullers easy and comfortable and safe to use.

Facom Compact 2/3 Legs Compact Bearing Pullers are available in a number of options:
• Facom U.14A 2-Legs Hand Bearing Puller, 35 mm capacity - 300-6203
• Facom U.14L 2-Legs Hand Bearing Puller, 45 mm capacity - 300-6219
• Facom U.301 2-Legs Hand Bearing Puller, 80 mm capacity - 300-6225
• Facom U.302 3-Legs Gear Bearing Puller, 80 mm capacity - 300-6231


Specifications

Attribute Value
Brand Facom
Capacity 35.0 mm
Puller Type Bearing Puller
Operation Hand
Checking stock...
IDR
1,182,320.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,182,320.08
*price per unit indicative
"Facom U.14A Hand Bearing Puller, 35.0 mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda