Gedore 1.07/21-B Lever Press Bearing Puller, 160 (External) mm, 220 (Internal) mm capacity

RS Stock No.:
1253897
Mfr. Prt No.:
1.07/21-B
Brand:
Gedore
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
RS stock number 1253897
Product description Gedore 1.07/21-B Lever Press Bearing Puller, 160 (External) mm, 220 (Internal) mm capacity
Manufacturer / Brand Gedore
Manufacturer part number 1.07/21-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Gedore Universal Puller 3-arm Pattern, Rigid Legs With Leg Brake

Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits

Even load distribution over 3 legs ensures secure grip and balanced pull
Rigid legs forged from one piece
Leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
By reversing the legs, this tool can be used as an internal or external puller
Legs available in different lengths for special situations


Specifications

Attribute Value
Brand Gedore
Puller Type Bearing Puller
Operation Lever Press
Capacity 160 (External) mm, 220 (Internal) mm
Checking stock...
IDR
4,627,327.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,627,327.24
*price per unit indicative
"Gedore 1.07/21-B Lever Press Bearing Puller, 160 (External) mm, 220 (Internal) mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda