Gedore 1.04/2A-B Lever Press Bearing Puller, 200 (External) mm, 260 (Internal) mm capacity

RS Stock No.:
1253883
Mfr. Prt No.:
1.04/2A-B
Brand:
Gedore
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
RS stock number 1253883
Product description Gedore 1.04/2A-B Lever Press Bearing Puller, 200 (External) mm, 260 (Internal) mm capacity
Manufacturer / Brand Gedore
Manufacturer part number 1.04/2A-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Gedore Universal Puller Rigid Legs With Leg Brake

Gedore Universal puller 2-arm pattern, rigid legs with leg brake. The legs clamp automatically when under tension, the leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits

Due to the bending-moment reinforcement on its back face, the energy-saving design of the cross-beam means even stronger and safer pulling work
Rigid legs forged from one piece
The legs clamp automatically when under tension
Leg brake prevents unintentional leg slipping, the leg can be slid along the cross-beam at the push of a button
By reversing the legs, this tool can be used as an internal or external puller
Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
Spindle with replaceable ball and tip
Thermo-chemically hardened spindle


Specifications

Attribute Value
Brand Gedore
Puller Type Bearing Puller
Operation Lever Press
Capacity 200 (External) mm, 260 (Internal) mm
Checking stock...
IDR
3,980,470.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,980,470.61
*price per unit indicative
"Gedore 1.04/2A-B Lever Press Bearing Puller, 200 (External) mm, 260 (Internal) mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda