Gedore GEDORE 1.07/2-E Lever Press Bearing Puller, 160.0 mm capacity
- RS Stock No.:
- 0237827
- Mfr. Prt No.:
- GEDORE 1.07/2-E
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0237827 |
| Product description | Gedore GEDORE 1.07/2-E Lever Press Bearing Puller, 160.0 mm capacity |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | GEDORE 1.07/2-E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
3 Leg Standard Bearing Puller
3 Leg puller with quick release hooks
Safe and quick removal of pulleys, wheels, ball bearings etc
Strong drop forged pattern
Reversible hooks for internal or external pulling
Spindle can be changed for a hydraulic spindle
Maximum spread: 160mm, reach: 150mm (force screw: G 1/2 x 210)
Maximum force: 5 tonnes
Specifications
| Attribute | Value |
| Brand | Gedore |
| Capacity | 160.0 mm |
| Puller Type | Bearing Puller |
| Operation | Lever Press |