Gedore GEDORE 9.00/1 Gear Bearing Puller, 3 pieces

RS Stock No.:
0237798
Mfr. Prt No.:
GEDORE 9.00/1
Brand:
Gedore
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
RS stock number 0237798
Product description Gedore GEDORE 9.00/1 Gear Bearing Puller, 3 pieces
Manufacturer / Brand Gedore
Manufacturer part number GEDORE 9.00/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Internal Bearing Extractor Set

A 3 piece set designed for the safe removal of tight fitting ball bearings, bearing races, bushings and shaft seals. The internal extractor is inserted into the bearing and the spindle screwed in. The turned out shoulders will press outwards behind the part to be extracted. The impact bearing puller is then added to extract the part.

Set consists of:

Two collets giving an internal capacity range of 8 to 24mm
Impact bearing puller with an M10 thread


Specifications

Attribute Value
Brand Gedore
Number of Pieces 3
Puller Type Bearing Puller
Operation Gear
Checking stock...
IDR
3,653,423.59
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
13,653,423.59
*price per unit indicative
"Gedore GEDORE 9.00/1 Gear Bearing Puller, 3 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda