RS PRO 6 piece Parallel Pin Punch

RS Stock No.:
5058688
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
RS stock number 5058688
Product description RS PRO 6 piece Parallel Pin Punch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO 6 piece parallel pin punch set, 150 mm

Introducing the 6 piece parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 6 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from chrome vanadium air-hardened steel and feature a multi-coated impact head offering excellent durability with corrosion and chipping resistance. The punch pins also include a handy plastic storage stand to keep them organised and protected when not in use.

This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.


Specifications

Attribute Value
Brand RS PRO
Punch Type Parallel Pin
Shank Diameter 2 → 8 mm
Number of Pieces 6
Checking stock...
IDR
1,269,169.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,269,169.00
*price per unit indicative
"RS PRO 6 piece Parallel Pin Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda