Gedore 6 piece Parallel Pin Punch Set

RS Stock No.:
1253901
Mfr. Prt No.:
316D
Brand:
Gedore
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
RS stock number 1253901
Product description Gedore 6 piece Parallel Pin Punch Set
Manufacturer / Brand Gedore
Manufacturer part number 316D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore 316D 6 Piece Pin Punch Set

Gedore 316D pin punch set, excellent quality hot forged, hardened and tempered. Six piece pin punch set supplied in metal case for easy storage.

Features and Benefits

Six piece Pin Punch Set
DIN 6450
In metal case with lid
Hot forged
Hardened and tempered
Striking head, blue varnish finish
Set Contents: 3 mm, 4 mm, 5 mm, 6 mm, 8 mm & 10 mm


Specifications

Attribute Value
Brand Gedore
Punch Type Parallel Pin
Shank Diameter 3 → 10 mm
Number of Pieces 6
Checking stock...
IDR
865,971.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1865,971.84
*price per unit indicative
"Gedore 6 piece Parallel Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda