Stanley 6 piece Pin Punch Set

RS Stock No.:
0494086
Mfr. Prt No.:
4-18-226
Brand:
Stanley
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
RS stock number 0494086
Product description Stanley 6 piece Pin Punch Set
Manufacturer / Brand Stanley
Manufacturer part number 4-18-226

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley 6 Piece Pin Punch Set

Introducing the excellent quality set of 6 pin punches from Stanley. These professional tools have been made from tempered chrome-vanadium steel and specially treated to increase performance, durability and strength. This kit is an excellent choice of tools for those who require precision and excellent quality. These pin punches have been designed by Stanley for the most demanding professionals and DIYers.

Features and Benefits:

• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from tempered tool steel for strength
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Quenched & tempered to precise specifications

Typical Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:

Are these punches suitable for punching metal?
Yes, this set of tools has been made from forged S2 steel that guarantees increased strength, sharpness and durability. These tools are suitable for punching metal.

What sizes are included in the set?
Please, see the table below explaining the set's content:


Specifications

Attribute Value
Brand Stanley
Punch Type Pin
Shank Diameter 1.5 → 3 mm
Number of Pieces 6
Checking stock...
IDR
735,488.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1735,488.68
*price per unit indicative
"Stanley 6 piece Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda