RS PRO 36 Piece Engraving Letter Punch Set, (27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9 Pieces

RS Stock No.:
8754770
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
RS stock number 8754770
Product description RS PRO 36 Piece Engraving Letter Punch Set, (27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9 Pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Dot Number & Letter Punch Set

From RS PRO, this is a high quality 36-piece punch set of dot letters and numbers. These punch sets are a very simple and robust hand tool and the perfect way to clearly and permanently mark a number of different materials where a dot formation of either a letter or a number is required.

Each punch is made from CR-V steel and has been hardened and tempered with a sandblasted finish to give longer life. They are capable of indenting materials of up to 45 Rockwell C hardness.

The punch set comprises of 36 pieces of dot font type punch.

Set Contents:-

• Numbers 0 to 8 (number 6 can be used to represent number 9 also!)
• English capital letters A to Z
• The & symbol

Features and Benefits

• Numbers and English letters in one complete punch set
• Character and size marked on each punch
• Hardness of each punch: HRC 58-60
• Clear and precise results every time
• Can be used on a variety of different materials, such as metal, jewellery, leather and wood
• Each punch set is supplied in an eggcrate plastic case, with the number or letter at the top of each punch on view

Dependant on the size of marking you need, we have a range of RS PRO stock numbers to suit each and every one of your requirements: -

875-4777 DOT number and English 36 piece set 3.0 mm
875-4770 DOT number and English 36 piece set 4.0 mm
875-4774 DOT number and English 36 piece set 5.0 mm
875-4783 DOT number and English 36 piece set 6.0 mm
875-4786 DOT number and English 36 piece set 8.0 mm
875-4780 DOT number and English 36 piece set 10.0 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 36
Kit Contents 27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9 Pieces x 0 → 8 Number Dot Steel Stamp, Dot Font Type Module (Side Marking), Symbol &
Punch Width 4 mm
Checking stock...
IDR
612,977.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1612,977.16
*price per unit indicative
"RS PRO 36 Piece Engraving Letter Punch Set, (27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda