TE Connectivity Heat Shrink Tubing, Green 19mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series

RS Stock No.:
3427256
Mfr. Prt No.:
DCPT-19/9-45-1.5M
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3427256
Product description TE Connectivity Heat Shrink Tubing, Green 19mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DCPT-19/9-45-1.5M
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
RS stock number 3427256
Product description TE Connectivity Heat Shrink Tubing, Green 19mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DCPT-19/9-45-1.5M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DCPT Heatshrink Tubing 2:1

APPROVALS : UL file E35586, CSA - LR31929.

Used to identify ’ground’ on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C


Specifications

Attribute Value
Brand TE Connectivity
Series DCPT
Colour Green
Flame Retardant Yes
Sleeve Diameter 19 mm
Sleeve Length 1.5 m
Shrink Ratio 2:1
Shrunk Diameter 9 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Polyolefin
Checking stock...
IDR
231,911.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1231,911.79
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Green 19mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products