Stanley 300 mm Hacksaw, 24 TPI
- RS Stock No.:
- 3534534
- Mfr. Prt No.:
- 1-20-110
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3534534 |
| Product description | Stanley 300 mm Hacksaw, 24 TPI |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 1-20-110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Turbocut Hacksaw
Patented blade locking mechanism ensures safe and fast blade changing
Precision blade tensioning system allows correct operating tension every time up to 80kg
Bi-material frame design utilises a rigid steel core jacketed by reinforced glass fibre to withstand shock and heavy use
Dual position 90° and 45° blade angle for standard/flush cutting
Handle design reduces user strain during prolonged use
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Teeth per Inch | 24 |
| Blade Material | Bi-metal |
| Blade Length | 300 mm |
| Saw Type | Hacksaw |