RS PRO Solid Copper Mallet 1.1kg
- RS Stock No.:
- 3814767
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
| RS stock number | 3814767 |
| Product description | RS PRO Solid Copper Mallet 1.1kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Square Solid Copper Mallets
Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.
Features and benefits
• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads
Applications
Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:
• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry
FAQs
What sizes are available?
3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter
Is the head replaceable?
The head on the RS PRO copper mallet is attached and is non-replaceable.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Diameter | 38.0 mm |
| Head Material | Solid Copper |
| Face Material | Solid Copper |
| Handle Material | Wood |
| Weight | 1.1 kg |