RS PRO Rubber Mallet 550g
- RS Stock No.:
- 0539104
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
| RS stock number | 0539104 |
| Product description | RS PRO Rubber Mallet 550g |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Rubber Mallet
From RS PRO, this high-quality rubber mallet is highly versatile. The rubber hammer is able to provide the impact force of a regular hammer, but has the advantage of having a soft surface. This is essential when wishing not to chip or mark parts or workpieces, or where the risk of sparking might be a concern. The rubber head also reduces the chance of rebound, for extra precision and safety.
The hammer also features a shock-absorbing ash wood handle, for comfort over long periods of use.
• 539-104 is a black rubber mallet, 550g
• 381-4824 is a white rubber mallet 675g
• 247-329 is a black rubber mallet, 450g
Features and Benefits
• Round rubber head
• Ashwood handle
• Versatile and suitable for many applications
Applications
Able to deliver precise impact, but with a semi-hard surface, rubber mallets are ideal for general industrial use, metalworking, woodworking and finishing work. They can be used to work metal panels where aesthetic impact is a concern, as the softer surface of the hammer is less likely to scratch or chip than a typical hard-faced hammer. Also, they can be used to knock parts together without marring or warping the part.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Weight | 550 g |
| Head Diameter | 64.0 mm |
| Head Material | Rubber |
| Face Material | Rubber |
| Handle Material | Wood |