Bahco Lump Hammer, 2kg

RS Stock No.:
7179285
Mfr. Prt No.:
484-2000
Brand:
Bahco
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
RS stock number 7179285
Product description Bahco Lump Hammer, 2kg
Manufacturer / Brand Bahco
Manufacturer part number 484-2000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Hammers

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Heavy Duty Club Hammer (484)

Bahco Club Hammer is a high-quality tool designed for professionals. Handle made of first class straight grained, genuine hickory, ensure easy and safe operation. Club hammer with convex (domed) striking faces, especially hardened and heat treated to withstand the highest impact heavy applications.

Features & Benefits
• Heavy Duty Club hammer with convex (domed) striking faces
• Handle of first class genuine hickory, straight grained, without knots


Specifications

Attribute Value
Brand Bahco
Handle Material Wood
Weight 2 kg
Hammer Type Lump Hammer
Checking stock...
IDR
680,106.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1680,106.76
*price per unit indicative
"Bahco Lump Hammer, 2kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda